ECW-U(B,C,V)16-17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1333JC9

DigiKey Part Number
PCF1214TR-ND - Tape & Reel (TR)
PCF1214CT-ND - Cut Tape (CT)
PCF1214DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1333JC9
Description
CAP FILM 0.033UF 5% 100VDC 1913
Customer Reference
Detailed Description
0.033 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1333JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 764
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 26/12/2025
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.65400€6.54
50€0.51340€25.67
100€0.47020€47.02
500€0.39690€198.45
1 000€0.37426€374.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.36627€1,098.81
6 000€0.34571€2,074.26
9 000€0.33493€3,014.37
15 000€0.32251€4,837.65
21 000€0.31498€6,614.58
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.26755