10000 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1103JX5

DigiKey Part Number
PCF1360TR-ND - Tape & Reel (TR)
PCF1360CT-ND - Cut Tape (CT)
PCF1360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1103JX5
Description
CAP FILM 10000PF 5% 100VDC 1210
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1103JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.091" (2.30mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.