
ECW-FE2J225J | |
---|---|
DigiKey Part Number | 10-ECW-FE2J225J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J225J |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J225J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.630" W (26.00mm x 16.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.61000 | €1.61 |
10 | €1.07900 | €10.79 |
50 | €0.86920 | €43.46 |
200 | €0.75105 | €150.21 |
600 | €0.68522 | €411.13 |
1 000 | €0.66087 | €660.87 |
2 600 | €0.62370 | €1,621.62 |
5 000 | €0.60343 | €3,017.15 |
Unit Price without VAT: | €1.61000 |
---|---|
Unit Price with VAT: | €2.02055 |