
ECW-F6754HL | |
|---|---|
DigiKey Part Number | P12254-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6754HL |
Description | CAP FILM 0.75UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.75 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6754HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.524" W (28.00mm x 13.30mm) | |
Height - Seated (Max) | 0.843" (21.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| 10 | €1.84500 | €18.45 |
| 50 | €1.51340 | €75.67 |
| 100 | €1.40160 | €140.16 |
| 500 | €1.19564 | €597.82 |
| 1 000 | €1.12550 | €1,125.50 |
| 3 000 | €1.03227 | €3,096.81 |
| 5 000 | €0.99530 | €4,976.50 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.23790 |

