
ECW-F4754HL | |
|---|---|
DigiKey Part Number | P12204-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4754HL |
Description | CAP FILM 0.75UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.75 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4754HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.484" W (20.50mm x 12.30mm) | |
Height - Seated (Max) | 0.811" (20.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €1.73300 | €17.33 |
| 50 | €1.41920 | €70.96 |
| 100 | €1.31340 | €131.34 |
| 500 | €1.11866 | €559.33 |
| 1 000 | €1.05236 | €1,052.36 |
| 3 000 | €0.96424 | €2,892.72 |
| 5 000 | €0.92930 | €4,646.50 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €3.04965 |

