ECWF-H(A) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4304JL

DigiKey Part Number
P12219-ND
Manufacturer
Manufacturer Product Number
ECW-F4304JL
Description
CAP FILM 0.3UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4304JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.362" W (18.00mm x 9.20mm)
Height - Seated (Max)
0.606" (15.40mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 023
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.78000€1.78
10€1.25800€12.58
50€1.02120€51.06
100€0.94180€94.18
500€0.79602€398.01
1 000€0.74649€746.49
3 000€0.68073€2,042.19
5 000€0.65468€3,273.40
Manufacturers Standard Package
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.23390