
ECQ-E6222KF | |
|---|---|
DigiKey Part Number | 10-ECQ-E6222KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6222KF |
Description | CAP FILM 2200PF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 630V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-E6222KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |

