Upgrade
Parametric Equivalent
Similar




ECH-U1H682JX5 | |
|---|---|
DigiKey Part Number | PCF1338TR-ND - Tape & Reel (TR) PCF1338CT-ND - Cut Tape (CT) PCF1338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H682JX5 |
Description | CAP FILM 6800PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H682JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30600 | €3.06 |
| 50 | €0.23020 | €11.51 |
| 100 | €0.20710 | €20.71 |
| 500 | €0.16818 | €84.09 |
| 1 000 | €0.15613 | €156.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13989 | €419.67 |
| 6 000 | €0.13269 | €796.14 |
| 9 000 | €0.12908 | €1,161.72 |
| 15 000 | €0.12508 | €1,876.20 |
| 21 000 | €0.12274 | €2,577.54 |
| 30 000 | €0.12049 | €3,614.70 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |




