Similar
Similar
Similar

DZ2S160M0L | |
|---|---|
DigiKey Part Number | DZ2S160M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S160M0L |
Description | DIODE ZENER 16V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S160M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | €0.02326 | €209.34 |
| 15 000 | €0.02170 | €325.50 |
| 21 000 | €0.02077 | €436.17 |
| 30 000 | €0.01985 | €595.50 |
| 75 000 | €0.01783 | €1,337.25 |
| 150 000 | €0.01657 | €2,485.50 |
| 300 000 | €0.01592 | €4,776.00 |
| Unit Price without VAT: | €0.02326 |
|---|---|
| Unit Price with VAT: | €0.02919 |




