DZ2J027M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4 291
Unit Price: €0.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 323
Unit Price: €0.16000
Datasheet
S-MINI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-MINI-2
9-S-MINI-2P

DZ2J027M0L

DigiKey Part Number
DZ2J027M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J027M0L
Description
DIODE ZENER 2.7V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J027M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000€0.02113€190.17
15 000€0.01969€295.35
21 000€0.01883€395.43
30 000€0.01799€539.70
75 000€0.01613€1,209.75
150 000€0.01497€2,245.50
300 000€0.01415€4,245.00
Unit Price without VAT:€0.02113
Unit Price with VAT:€0.02652