Direct
Similar
Similar
Similar

DA2S10100L | |
|---|---|
DigiKey Part Number | DA2S10100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2S10100L |
Description | DIODE STD 80V 100MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SSMini2-F5-B |
EDA/CAD Models | DA2S10100L Models |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.2pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SSMini2-F5-B |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSV1SS400T1G | onsemi | 0 | NSV1SS400T1GOSCT-ND | €0.31000 | Direct |
| 1SS400_R1_00001 | Panjit International Inc. | 14 245 | 3757-1SS400_R1_00001CT-ND | €0.08000 | Similar |
| 1SS400SMFHT2R | Rohm Semiconductor | 13 149 | 1SS400SMFHT2RCT-ND | €0.26000 | Similar |
| 1SS400SMT2R | Rohm Semiconductor | 535 477 | 1SS400SMT2RCT-ND | €0.20000 | Similar |
| CDSP400-G | Comchip Technology | 283 166 | 641-1141-1-ND | €0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | €0.02132 | €191.88 |
| 15 000 | €0.01987 | €298.05 |
| 21 000 | €0.01901 | €399.21 |
| 30 000 | €0.01816 | €544.80 |
| 75 000 | €0.01629 | €1,221.75 |
| 150 000 | €0.01512 | €2,268.00 |
| 300 000 | €0.01434 | €4,302.00 |
| Unit Price without VAT: | €0.02132 |
|---|---|
| Unit Price with VAT: | €0.02676 |





