RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 11-WLCSP (1.16 x 0.86)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN26102A-PR

DigiKey Part Number
AN26102A-PRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN26102A-PR
Description
IC AMP WLAN 2.4-2.5GHZ 11WLCSP
Customer Reference
Detailed Description
RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 11-WLCSP (1.16 x 0.86)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
-
Gain
30dB
Noise Figure
-
RF Type
WLAN
Voltage - Supply
3.3V
Current - Supply
150mA
Test Frequency
2.45GHz
Mounting Type
Surface Mount
Package / Case
11-XFBGA, WLCSP
Supplier Device Package
11-WLCSP (1.16 x 0.86)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.