

6TPE150MI | |
---|---|
DigiKey Part Number | P16236TR-ND - Tape & Reel (TR) P16236CT-ND - Cut Tape (CT) P16236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE150MI |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE150MI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.21000 | €1.21 |
10 | €0.79500 | €7.95 |
50 | €0.63100 | €31.55 |
100 | €0.58050 | €58.05 |
500 | €0.49504 | €247.52 |
1 000 | €0.46861 | €468.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.44465 | €1,333.95 |
6 000 | €0.42834 | €2,570.04 |
9 000 | €0.42016 | €3,781.44 |
15 000 | €0.41110 | €6,166.50 |
21 000 | €0.40580 | €8,521.80 |
Unit Price without VAT: | €1.21000 |
---|---|
Unit Price with VAT: | €1.51855 |