
ETCE330M9GB | |
|---|---|
DigiKey Part Number | 10-ETCE330M9GBTR-ND - Tape & Reel (TR) 10-ETCE330M9GBCT-ND - Cut Tape (CT) 10-ETCE330M9GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETCE330M9GB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETCE330M9GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 300kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.08200 | €10.82 |
| 50 | €0.87220 | €43.61 |
| 100 | €0.80760 | €80.76 |
| 500 | €0.69822 | €349.11 |
| 1 000 | €0.66436 | €664.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.64922 | €1,298.44 |
| 4 000 | €0.62581 | €2,503.24 |
| 6 000 | €0.61408 | €3,684.48 |
| 10 000 | €0.60108 | €6,010.80 |
| 14 000 | €0.59348 | €8,308.72 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €2.02055 |


