
2SB1011 | |
|---|---|
DigiKey Part Number | 2SB1011-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1011 |
Description | TRANS PNP 400V 0.1A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 100 mA 70MHz 1.2 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 30mA, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126B-A1 | |
Base Product Number |

