
20SEP150M+T | |
|---|---|
DigiKey Part Number | P16388CT-ND - Cut Tape (CT) P16388TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20SEP150M+T |
Description | CAP ALUM POLY 150UF 20% 20V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP150M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.32 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.13200 | €11.32 |
| 50 | €1.01600 | €50.80 |
| 100 | €0.90020 | €90.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.80844 | €404.22 |
| 1 000 | €0.59946 | €599.46 |
| 1 500 | €0.57613 | €864.20 |
| 2 500 | €0.57501 | €1,437.53 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.10840 |

