
TXD2SS-L-6V-1-W | |
|---|---|
DigiKey Part Number | 255-TXD2SS-L-6V-1-W-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SS-L-6V-1-W |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 220W | Coil Resistance 240 Ohms |
Coil Current 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.21926 | €1,609.63 |
| Unit Price without VAT: | €3.21926 |
|---|---|
| Unit Price with VAT: | €4.04017 |

