



TXD2-L-12V | |
|---|---|
DigiKey Part Number | TXD2-L-12V-ND |
Manufacturer | |
Manufacturer Product Number | TXD2-L-12V |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TXD2-L-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 440W | |
Coil Current | 12.5 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.52000 | €3.52 |
| 10 | €3.13100 | €31.31 |
| 40 | €2.92075 | €116.83 |
| 80 | €2.82050 | €225.64 |
| 120 | €2.76350 | €331.62 |
| 280 | €2.64807 | €741.46 |
| 520 | €2.56669 | €1,334.68 |
| 1 000 | €2.48341 | €2,483.41 |
| Unit Price without VAT: | €3.52000 |
|---|---|
| Unit Price with VAT: | €4.41760 |

