Image for TX2SS-LT-12V-1-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX2SS-LT-12V-1-Z

DigiKey Part Number
255-TX2SS-LT-12V-1-Z-ND
Manufacturer
Manufacturer Product Number
TX2SS-LT-12V-1-Z
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
220W
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€3.17916€1,589.58
Manufacturers Standard Package
Unit Price without VAT:€3.17916
Unit Price with VAT:€3.98985