HL2-HTM-AC115V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 78
Unit Price: €12.71000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1 836
Unit Price: €19.65000
Datasheet
General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HL2-HTM-AC115V

DigiKey Part Number
HL2-HTM-AC115V-ND
Manufacturer
Manufacturer Product Number
HL2-HTM-AC115V
Description
RELAY GEN PURPOSE DPDT 10A 115V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
125VAC - Nom
Load - Max Switching
-
Coil Current
10.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
92 VAC
Must Release Voltage
34.5 VAC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
11.06 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes