Similar




HL1-HP-AC115V | |
|---|---|
DigiKey Part Number | HL1-HP-AC115V-ND |
Manufacturer | |
Manufacturer Product Number | HL1-HP-AC115V |
Description | RELAY GEN PURPOSE SPDT 15A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 10.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.06 kOhms | |
Base Product Number |


