
EKMC4693112K | |
|---|---|
DigiKey Part Number | 255-6316-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4693112K |
Description | SENSOR MOTION PIR STD/SLT BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Saturn Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 55°C |
Sensing Distance 86.614" (2.2m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.94000 | €9.94 |
| 5 | €9.01400 | €45.07 |
| 10 | €8.66800 | €86.68 |
| 25 | €8.25440 | €206.36 |
| 50 | €7.97160 | €398.58 |
| 100 | €7.71220 | €771.22 |
| 500 | €7.18986 | €3,594.93 |
| 1 000 | €6.99515 | €6,995.15 |
| Unit Price without VAT: | €9.94000 |
|---|---|
| Unit Price with VAT: | €12.47470 |

