
EKMB4303111K | |
|---|---|
DigiKey Part Number | 255-EKMB4303111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4303111K |
Description | SENSOR PIR 6UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 669" (17m) 55.8' Long Distance Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 669" (17m) 55.8' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Long Distance Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.94000 | €15.94 |
| 5 | €14.52200 | €72.61 |
| 10 | €13.99700 | €139.97 |
| 25 | €13.36920 | €334.23 |
| 50 | €12.93980 | €646.99 |
| 100 | €12.54590 | €1,254.59 |
| 500 | €11.75212 | €5,876.06 |
| Unit Price without VAT: | €15.94000 |
|---|---|
| Unit Price with VAT: | €20.00470 |

