
AXT330224 | |
|---|---|
DigiKey Part Number | 255-4207-2-ND - Tape & Reel (TR) 255-4207-1-ND - Cut Tape (CT) 255-4207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT330224 |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT330224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| 10 | €2.50000 | €25.00 |
| 25 | €2.34400 | €58.60 |
| 50 | €2.23180 | €111.59 |
| 100 | €2.12510 | €212.51 |
| 250 | €1.99204 | €498.01 |
| 500 | €1.91044 | €955.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.56082 | €4,682.46 |
| Unit Price without VAT: | €2.94000 |
|---|---|
| Unit Price with VAT: | €3.68970 |



