
AXK5S40037YG | |
|---|---|
DigiKey Part Number | 255-AXK5S40037YGTR-ND - Tape & Reel (TR) 255-3907-1-ND - Cut Tape (CT) 255-3907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S40037YG |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 10 | €2.81900 | €28.19 |
| 25 | €2.64200 | €66.05 |
| 50 | €2.51580 | €125.79 |
| 100 | €2.39580 | €239.58 |
| 250 | €2.24572 | €561.43 |
| 500 | €2.13856 | €1,069.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.98962 | €2,984.43 |
| 3 000 | €1.89475 | €5,684.25 |
| 4 500 | €1.84139 | €8,286.26 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €4.15405 |







