
AVL32453 | |
|---|---|
DigiKey Part Number | 255-3740-ND |
Manufacturer | |
Manufacturer Product Number | AVL32453 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 55gf | |
Release Force | 3.500gf | |
Operating Position | 0.460" (11.7mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.032" (0.81mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.50500 | €15.05 |
| 25 | €1.39600 | €34.90 |
| 50 | €1.31860 | €65.93 |
| 100 | €1.24580 | €124.58 |
| 300 | €1.13847 | €341.54 |
| 500 | €1.09170 | €545.85 |
| 1 000 | €1.03130 | €1,031.30 |
| 5 000 | €0.92515 | €4,625.75 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.28410 |

