



AQY225R2SZ | |
|---|---|
DigiKey Part Number | 255-6072-2-ND - Tape & Reel (TR) 255-6072-1-ND - Cut Tape (CT) 255-6072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R2SZ |
Description | SSR RELAY SPST-NO 150MA 0-80V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY225R2SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.01000 | €5.01 |
| 10 | €4.46600 | €44.66 |
| 25 | €4.26560 | €106.64 |
| 50 | €4.11920 | €205.96 |
| 100 | €3.97800 | €397.80 |
| 250 | €3.79848 | €949.62 |
| 500 | €3.66800 | €1,834.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.54190 | €3,541.90 |
| 2 000 | €3.42009 | €6,840.18 |
| Unit Price without VAT: | €5.01000 |
|---|---|
| Unit Price with VAT: | €6.28755 |


