


AQV255GSX | |
|---|---|
DigiKey Part Number | 255-6026-2-ND - Tape & Reel (TR) 255-6026-1-ND - Cut Tape (CT) 255-6026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV255GSX |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.48000 | €5.48 |
| 10 | €4.88500 | €48.85 |
| 25 | €4.66560 | €116.64 |
| 50 | €4.50560 | €225.28 |
| 100 | €4.35120 | €435.12 |
| 250 | €4.15480 | €1,038.70 |
| 500 | €4.01206 | €2,006.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.87414 | €3,874.14 |
| 2 000 | €3.74087 | €7,481.74 |
| Unit Price without VAT: | €5.48000 |
|---|---|
| Unit Price with VAT: | €6.87740 |

