
MAX17330X22+ | |
|---|---|
DigiKey Part Number | 505-MAX17330X22+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17330X22+ |
Description | IC BATT MFUNC LI-ION 1CELL 15LWP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 15-WLP (1.91x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17330X22+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.91x2.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.82000 | €4.82 |
| Unit Price without VAT: | €4.82000 |
|---|---|
| Unit Price with VAT: | €6.04910 |

