General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGQ20TS1HX

DigiKey Part Number
255-5463-2-ND - Tape & Reel (TR)
255-5463-1-ND - Cut Tape (CT)
255-5463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGQ20TS1HX
Description
RELAY GEN PURPOSE DPDT 2A 1.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
1.13 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.15 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
1.5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
16 Ohms
Coil Current
93.8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGQ20TA1HXPanasonic Industry912255-5451-1-ND€2.72000Parametric Equivalent
In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.72000€2.72
10€2.42500€24.25
25€2.31560€57.89
50€2.23620€111.81
100€2.15970€215.97
250€2.06228€515.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€3.58679€3,228.11
1 800€3.46343€6,234.17
Manufacturers Standard Package
Unit Price without VAT:€2.72000
Unit Price with VAT:€3.41360