Infrared (IR) Emitter 950nm 1.5V 100mA 80mW/sr @ 100mA 30° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4640

DigiKey Part Number
475-SFH4640TR-ND - Tape & Reel (TR)
475-SFH4640CT-ND - Cut Tape (CT)
475-SFH4640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4640
Description
EMITTER IR 950NM 100MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 100mA 80mW/sr @ 100mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4640 Models
Product Attributes
Filter Similar Products
Category
Wavelength
950nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
80mW/sr @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH 4248Bams-OSRAM USA INC.0475-SFH4248BTR-ND€0.30252MFR Recommended
In-Stock: 192
Check for Additional Incoming Stock
Last Time Buy Date: 02/02/2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.73300€7.33
100€0.54500€54.50
500€0.46176€230.88
1 000€0.43452€434.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.41142€822.84
4 000€0.39184€1,567.36
6 000€0.38181€2,290.86
10 000€0.37049€3,704.90
14 000€0.36376€5,092.64
20 000€0.35721€7,144.20
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.31775