
LO M676-R2T1-24-Z | |
|---|---|
DigiKey Part Number | 475-LOM676-R2T1-24-ZTR-ND - Tape & Reel (TR) 475-LOM676-R2T1-24-ZCT-ND - Cut Tape (CT) 475-LOM676-R2T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO M676-R2T1-24-Z |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.15500 | €1.55 |
| 100 | €0.10900 | €10.90 |
| 500 | €0.08790 | €43.95 |
| 1 000 | €0.08088 | €80.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07184 | €215.52 |
| 6 000 | €0.06721 | €403.26 |
| 9 000 | €0.06484 | €583.56 |
| 15 000 | €0.06215 | €932.25 |
| 21 000 | €0.06056 | €1,271.76 |
| 30 000 | €0.05900 | €1,770.00 |
| 75 000 | €0.05555 | €4,166.25 |
| 150 000 | €0.05341 | €8,011.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

