
CRSL1A125V3M9 | |
---|---|
DigiKey Part Number | 32-CRSL1A125V3M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | CRSL1A125V3M9 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | - | |
Illumination Type, Color | Neon, Amber | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.43mm x 12.19mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.70000 | $9.70 |
10 | $8.37500 | $83.75 |
25 | $7.89680 | $197.42 |
50 | $7.55300 | $377.65 |
100 | $7.22360 | $722.36 |
250 | $6.80932 | $1,702.33 |
500 | $6.51116 | $3,255.58 |
1 000 | $6.22550 | $6,225.50 |
Unit Price without VAT: | $9.70000 |
---|---|
Unit Price with VAT: | $12.17350 |