
OD5010-12MB02A | |
|---|---|
DigiKey Part Number | 1053-1659-ND |
Manufacturer | |
Manufacturer Product Number | OD5010-12MB02A |
Description | FAN AXIAL 50X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD5010-12MB02A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.64000 | €14.64 |
| 10 | €11.82300 | €118.23 |
| 40 | €10.26200 | €410.48 |
| 80 | €9.54313 | €763.45 |
| 120 | €9.38033 | €1,125.64 |
| Unit Price without VAT: | €14.64000 |
|---|---|
| Unit Price with VAT: | €18.37320 |


