Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OD172SAP-24HHBIP68

DigiKey Part Number
OD172SAP-24HHBIP68-ND
Manufacturer
Manufacturer Product Number
OD172SAP-24HHBIP68
Description
FAN AXIAL 172X51MM 24VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD172SAP-24HHBIP68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
300.0 CFM (8.40m³/min)
Static Pressure
0.980 in H2O (244.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
57.0dB
Power (Watts)
50.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
5 ~ 149°F (-15 ~ 65°C)
Approval Agency
cURus, TUV
Weight
1.8 lb (800.0 g)
Current Rating (Amps)
2.10A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
90000 Hrs @ 35°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
300€74.32460€22,297.38
Unit Price without VAT:€74.32460
Unit Price with VAT:€93.27737