
OA172SAP-22-3TB | |
---|---|
DigiKey Part Number | 1053-1485-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAP-22-3TB |
Description | FAN AXIAL 172X50.8MM 230VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 135.0 CFM (3.78m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAP-22-3TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 135.0 CFM (3.78m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor | |
Noise | 33.0dB | |
Power (Watts) | 16.00W | |
RPM | 1800 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | €39.37833 | €472.54 |
Unit Price without VAT: | €39.37833 |
---|---|
Unit Price with VAT: | €49.41980 |