
AMG12864PR-G-W12WTDW | |
|---|---|
DigiKey Part Number | 5491-AMG12864PR-G-W12WTDW-ND |
Manufacturer | |
Manufacturer Product Number | AMG12864PR-G-W12WTDW |
Description | GRAPHIC DISPLAY STN BLACK 2.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Black STN - Super-Twisted Nematic Parallel, Serial 2.9" (73.66mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.9" (73.66mm) | |
Viewing Area | 70.00mm W x 37.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, Serial | |
Controller Type | ST7565P | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | 0.50mm W x 0.50mm H | |
Dot Pitch | 0.51mm W x 0.51mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.54000 | €15.54 |
| 10 | €12.26600 | €122.66 |
| Unit Price without VAT: | €15.54000 |
|---|---|
| Unit Price with VAT: | €19.50270 |


