
AMC1602AR-B-Y6WFDY-SPI | |
|---|---|
DigiKey Part Number | 5491-AMC1602AR-B-Y6WFDY-SPI-ND |
Manufacturer | |
Manufacturer Product Number | AMC1602AR-B-Y6WFDY-SPI |
Description | LCD COB CHAR 16X2 Y/G TRANSF SPI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green SPI 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | SPI | |
Controller Type | AC780S | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.56000 | €9.56 |
| 10 | €7.37400 | €73.74 |
| 100 | €6.09930 | €609.93 |
| 500 | €5.54470 | €2,772.35 |
| 1 000 | €5.36479 | €5,364.79 |
| Unit Price without VAT: | €9.56000 |
|---|---|
| Unit Price with VAT: | €11.99780 |


