G-0560SC0630-0080ZC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G-0560SC0630-0080ZC

G-0560SC0630-0080ZC

DigiKey Part Number
2347-G-0560SC0630-0080ZC-ND
Manufacturer
Manufacturer Product Number
G-0560SC0630-0080ZC
Description
RF SHIELD GUARDIAN .560" X .630"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.560" (14.22mm) X 0.630" (16.00mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orbel Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Height - Overall
0.080" (2.03mm)
Length - Overall
0.630" (16.00mm)
Width - Overall
0.560" (14.22mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 364
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.62000€2.62
10€1.96000€19.60
25€1.79520€44.88
100€1.61460€161.46
250€1.52832€382.08
500€1.47638€738.19
2 000€1.39844€2,796.88
4 000€1.36946€5,477.84
6 000€1.35496€8,129.76
Manufacturers Standard Package
Unit Price without VAT:€2.62000
Unit Price with VAT:€3.28810