Photodiode 940nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODA-5W-100K

DigiKey Part Number
ODA-5W-100K-ND
Manufacturer
Manufacturer Product Number
ODA-5W-100K
Description
SENSOR PHOTODIODE 940NM TO39
Customer Reference
Detailed Description
Photodiode 940nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
Packaging
Tray
Part Status
Obsolete
Wavelength
940nm
Color - Enhanced
Infrared (NIR)/Red
Spectral Range
400nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
5mm²
Viewing Angle
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.