MGGA-100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGGA-100A

DigiKey Part Number
2298-MGGA-100A-ND
Manufacturer
Manufacturer Product Number
MGGA-100A
Description
FUSE AUTO 100A 32VDC AUTO LINK
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
MGGA-100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
31.0
Approval Agency
ISO
Operating Temperature
-40°C ~ 125°C
Color
Yellow
Size / Dimension
1.150" L x 0.748" W x 0.370" H (29.20mm x 19.00mm x 9.40mm)
DC Cold Resistance
0.00055 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate €60.61 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.