


CG34.5LTR | |
|---|---|
DigiKey Part Number | 18-CG34.5LTR-ND - Tape & Reel (TR) 18-CG34.5LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG34.5LTR |
Description | GDT 4500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4500 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 4500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.98000 | €3.98 |
| 5 | €3.30200 | €16.51 |
| 10 | €3.04700 | €30.47 |
| 50 | €2.52740 | €126.37 |
| 100 | €2.33100 | €233.10 |
| 250 | €2.09372 | €523.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.73642 | €868.21 |
| 1 000 | €1.60158 | €1,601.58 |
| Unit Price without VAT: | €3.98000 |
|---|---|
| Unit Price with VAT: | €4.99490 |


