
LPA-05W-16R | |
|---|---|
DigiKey Part Number | 2298-LPA-05W-16R-ND |
Manufacturer | |
Manufacturer Product Number | LPA-05W-16R |
Description | 1-1/4"X1/4" FUSEHOLDER,15A-16AWG |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPA-05W-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |

