
FSX-7A | |
---|---|
DigiKey Part Number | 2298-FSX-7A-ND |
Manufacturer | |
Manufacturer Product Number | FSX-7A |
Description | FUSE AUTOMOTIVE 7A 250VAC 8AG |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Automotive Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
EDA/CAD Models | FSX-7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |
Base Product Number |