
BLC-09-GTA | |
---|---|
DigiKey Part Number | 2298-BLC-09-GTA-ND |
Manufacturer | |
Manufacturer Product Number | BLC-09-GTA |
Description | FUSE BLOCK-LIMITER ANE/ANF, 400A |
Customer Reference | |
Detailed Description | Fuse Block 400 A 80V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-09-GTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | Zinc | |
Base Product Number |