100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
TFLB-100A
TFLB-100A

TFLB-100A

DigiKey Part Number
2298-TFLB-100A-ND
Manufacturer
Manufacturer Product Number
TFLB-100A
Description
FUSE AUTO 100A 32VAC 32VDC
Customer Reference
Detailed Description
100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
TFLB-100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
ISO, SAE
Operating Temperature
-
Color
Blue
Size / Dimension
0.898" L x 0.638" W x 0.846" H (22.80mm x 16.20mm x 21.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 803
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate €60.84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.