7.5A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT-7.5A

DigiKey Part Number
2298-FPT-7.5A-ND
Manufacturer
Manufacturer Product Number
FPT-7.5A
Description
FUSE INDICATING 7.5A 125VAC/VDC
Customer Reference
Detailed Description
7.5A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
FPT-7.5A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
7.5A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
125 VDC
Response Time
-
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A
Package / Case
Alarm Indicator
Size / Dimension
0.654" L x 0.126" W x 0.772" H (16.60mm x 3.20mm x 19.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate €60.84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.