
ANF-40A | |
|---|---|
DigiKey Part Number | 2298-ANF-40A-ND |
Manufacturer | |
Manufacturer Product Number | ANF-40A |
Description | FUSE STRIP 40A 32VDC RECT |
Customer Reference | |
Detailed Description | 40A 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANF-40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | Fast Blow | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.390" L x 0.870" W x 0.327" H (35.30mm x 22.10mm x 8.30mm) | |
Grade | - | |
Qualification | - | |
Base Product Number |

