
FPT-1A | |
|---|---|
DigiKey Part Number | 2298-FPT-1A-ND |
Manufacturer | |
Manufacturer Product Number | FPT-1A |
Description | FUSE INDICATING 1A 125VAC/VDC |
Customer Reference | |
Detailed Description | 1A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | FPT-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.654" L x 0.126" W x 0.772" H (16.60mm x 3.20mm x 19.60mm) | |
Base Product Number |

