250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS-250MA

DigiKey Part Number
2298-FMS-250MA-ND
Manufacturer
Manufacturer Product Number
FMS-250MA
Description
FUSE BRD MNT 250MA 250VAC RADIAL
Customer Reference
Detailed Description
250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
FMS-250MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.014
Approval Agency
cULus, UL 248
Operating Temperature
-
Color
-
Size / Dimension
0.335" Dia x 0.327" H (8.50mm x 8.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate €60.84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.